Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoDEL-1176070000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AC8837
Product RangeACT20M
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $190.780 |
| 5+ | $186.960 |
| 10+ | $183.150 |
| 25+ | $179.330 |
| 50+ | $175.520 |
Price for:Each
Minimum: 1
Multiple: 1
$190.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDEL-1176070000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AC8837
Product RangeACT20M
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.1%
Output Accuracy-
Supply Voltage-
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20M
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage
-
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20M
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
