Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoHDC HA 16 FS 17-32Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AC9490
Product RangeRockStar HA
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.220 |
| 10+ | $17.380 |
| 25+ | $15.600 |
| 50+ | $15.190 |
| 100+ | $13.910 |
| 250+ | $12.410 |
| 500+ | $11.890 |
| 1000+ | $11.560 |
Price for:Each
Minimum: 1
Multiple: 1
$18.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HA 16 FS 17-32Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AC9490
Product RangeRockStar HA
Technical Datasheet
Product RangeRockStar HA
Heavy Duty Connector TypeInsert
No. of Contacts32+PE Contacts
Rectangular Shell Size7
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
RockStar HA
No. of Contacts
32+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
7
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for HDC HA 16 FS 17-32
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
