Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoHDC IP68 10B TOS 1M25Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63AC9553
Product RangeRockStar
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.640 |
Price for:Each
Minimum: 1
Multiple: 1
$52.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC IP68 10B TOS 1M25Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63AC9553
Product RangeRockStar
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking TypeScrew
Rectangular Shell Size4
For Use WithWeidmuller RockStar Series Size 4 HDC Inserts
Product RangeRockStar
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Screw
For Use With
Weidmuller RockStar Series Size 4 HDC Inserts
SVHC
No SVHC (16-Jan-2020)
Connector Body Material
Aluminium Body
Rectangular Shell Size
4
Product Range
RockStar
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
