Print Page
IES-150B
Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Wall, RJ45 x 5, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoIES-150BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.63AC3036
Your Part Number
9 In Stock
2 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $170.280 |
| 5+ | $164.000 |
| 10+ | $157.720 |
| 25+ | $154.560 |
| 50+ | $151.410 |
| 100+ | $148.250 |
Price for:Each
Minimum: 1
Multiple: 1
$170.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoIES-150BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.63AC3036
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (23-Jan-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Alternatives for IES-150B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
