IGS-3044GC
Switch, 8 Ports, Industrial, Managed Gigabit Ethernet, DIN Rail, RJ45 x 8, 10Mbps, 100Mbps, 1Gbps

Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,761.950 |
| 5+ | $1,726.720 |
| 10+ | $1,691.470 |
| 25+ | $1,656.240 |
| 50+ | $1,620.990 |
Product Information
Product Overview
IGS-3044GC is an industrial DIN-rail gigabit Ethernet switch. ORing provides a comprehensive line of fully managed, lite-managed, and unmanaged industrial Ethernet switches with industrial-grade ruggedness and network reliability. User can choose between different speeds (Gigabit, Fast Ethernet, optical fiber, etc.), mounting types, power supplies, and casing. The switches comply with a variety of safety standards such as IEC61850-3 /EN50155/C1D2. The flagship thunder feature advanced technologies to guarantee the best networking performance. ORing’s Ethernet switches also support optic fiber technology to provide long-haul transmission. Users can use advanced management software to configure various settings such as network redundancy, QoS, VLANs for network segregation, and IGMP for multicast filtering to achieve optimal network performance through. For handling harsh industrial applications, ORing also offers IP-67 grade waterproof Ethernet switches.
- 8 number of ports, 4 10/100/1000Base-T(X) ports
- 4 gigabit combo ports, 2 DC terminal block, IP-30 case protection
- O-Ring, open-ring, O-chain, MRP, MSTP/RSTP/STP network redundancy
- 802.1X, rate limit, port mirror, port security, SNMP v1/v2/v3, IGMP v2/v3 management and control
- QoS port base/COS/TOS, port trunk static/LACP, LLDP management and control
- SYSLOG / SMTP / SNMP trap/ relay system relay
- Server / client DHCP, port-based / 802.1Q / Q-in-Q /GVRP VLAN
- WEB / windows utility /SNMP v1,v2c,v3 /telnet /console (CLI) management / configuration
- Operating temperature range from -40 to 70°C
- Dimension is 74.3(W) x 109.2(D) x153.6(H), 5 years warranty
Technical Specifications
8Ports
Managed Gigabit Ethernet
RJ45 x 8
VDC
No SVHC (23-Jan-2024)
Industrial
DIN Rail
10Mbps, 100Mbps, 1Gbps
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
