Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-GS-7/12Copy
Newark Part No.58T5090
Product RangeSAI M23
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.440 |
Price for:Each
Minimum: 1
Multiple: 1
$34.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-GS-7/12Copy
Newark Part No.58T5090
Product RangeSAI M23
Technical Datasheet
Product RangeSAI M23
Shell TypeSolid Shell Straight Plug
Connector Body MaterialCopper Alloy Body
Connector Shell Size-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
SAI M23
For Use With
M23 Series Signal Transmission Inserts and Contacts
Connector Shell Size
-
Shell Type
Solid Shell Straight Plug
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
