Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-SE-L-6
Newark Part No.58T5111
Product RangeM23
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.620 |
Price for:Each
Minimum: 1
Multiple: 1
$13.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-SE-L-6
Newark Part No.58T5111
Product RangeM23
Technical Datasheet
Product RangeM23
No. of Contacts6Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithM23 Series Power Transmission Housings
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
M23
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
6Contacts
Contact Termination Type
Crimp
For Use With
M23 Series Power Transmission Housings
Connector Shell Size
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate