Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1315250000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 54Y0376 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $153.810 |
| 5+ | $149.400 |
| 10+ | $145.920 |
| 25+ | $145.310 |
| 50+ | $142.400 |
| 100+ | $139.490 |
Price for:Each
Minimum: 1
Multiple: 1
$153.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1315250000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 54Y0376 |
| Technical Datasheet | |
| IP / NEMA Rating | IP20 |
| Supply Voltage | 24VDC |
| No. of Digital Outputs | 16 |
| Product Range | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| IP / NEMA Rating | IP20 |
|---|---|
| No. of Digital Outputs | 16 |
| SVHC | No SVHC (16-Jan-2020) |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
