Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoVG M20 - MS 68Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AC0193
Product RangeRockStar
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 5+ | $6.670 |
| 10+ | $6.210 |
| 25+ | $5.810 |
| 50+ | $5.550 |
| 100+ | $5.250 |
| 250+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG M20 - MS 68Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AC0193
Product RangeRockStar
Technical Datasheet
Product RangeRockStar
Thread Size - MetricM20
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min6mm
Cable Diameter Max12mm
IP / NEMA RatingIP54, IP66, IP67, IP68
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
RockStar
Cable Gland Material
Brass
Cable Diameter Min
6mm
IP / NEMA Rating
IP54, IP66, IP67, IP68
Thread Size - Metric
M20
Gland Colour
-
Cable Diameter Max
12mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
