Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoVG M25-1/MS68Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AC0198
Product RangeRockStar
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.440 |
Price for:Each
Minimum: 1
Multiple: 1
$28.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG M25-1/MS68Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AC0198
Product RangeRockStar
Technical Datasheet
Product RangeRockStar
Thread Size - MetricM25
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min11mm
Cable Diameter Max17mm
IP / NEMA RatingIP54, IP66, IP67, IP68
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
RockStar
Cable Gland Material
Brass
Cable Diameter Min
11mm
IP / NEMA Rating
IP54, IP66, IP67, IP68
Thread Size - Metric
M25
Gland Colour
-
Cable Diameter Max
17mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
