Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoWQV2.5/10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K2943
Your Part Number
726 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 5+ | $6.370 |
| 10+ | $5.920 |
| 25+ | $5.530 |
| 50+ | $5.280 |
| 100+ | $4.990 |
| 250+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWQV2.5/10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K2943
Technical Datasheet
Accessory TypeJumper
For Use WithWDU2.5 Terminals
No. of Positions10Positions
Pitch Spacing5.1mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
-
For Use With
WDU2.5 Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for WQV2.5/10
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
