Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $41.850 |
Price for:Each
Minimum: 12
Multiple: 12
$502.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No151SACopy
Newark Part No.15T0723
Technical Datasheet
Tweezer TypeSMD Handling
Tweezer Tip TypeStraight, Round
Overall Length120mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
SMD tweezers with round tips(dia. 3 – 6 mm/.118 –.236 Inch) Suitable for gripping and holding cylindrical components and wires.
- Serrated finger grips for secure handling
- Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resistant tweezers
Technical Specifications
Tweezer Type
SMD Handling
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
