Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No1522NWCopy
Newark Part No.83AC9463
Product Range1500 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $251.850 |
Price for:Each
Minimum: 1
Multiple: 1
$251.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No1522NWCopy
Newark Part No.83AC9463
Product Range1500 Series
Technical Datasheet
Cutter TypeOval Head
Overall Length69mm
Cut TypeFlush
Cutting Capacity Max1.6mm
Cutting Edge Hardness-
Product Range1500 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Oval Head
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
69mm
Cutting Capacity Max
1.6mm
Product Range
1500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
