Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No2432ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M0766
Product RangeEREM
Your Part Number
14 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.440 |
Price for:Each
Minimum: 1
Multiple: 1
$130.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No2432ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M0766
Product RangeEREM
Technical Datasheet
Cutter TypeSide
Overall Length127mm
Overall Length127mm
Cut TypeSuper Full Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product RangeEREM
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Side
Overall Length
127mm
Cutting Capacity Max
1.3mm
Product Range
EREM
Overall Length
127mm
Cut Type
Super Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for 2432E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
