Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No575ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J7733
Product RangeEREM
Your Part Number
2 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.880 |
Price for:Each
Minimum: 1
Multiple: 1
$126.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No575ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J7733
Product RangeEREM
Technical Datasheet
Cutter TypeAngled
Overall Length108mm
Overall Length108mm
Cut TypeFull Flush
Cutting Capacity Max0.6mm
Cutting Edge Hardness65°
Product RangeEREM
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Angled
Overall Length
108mm
Cutting Capacity Max
0.6mm
Product Range
EREM
Overall Length
108mm
Cut Type
Full Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
