Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $53.010 |
Price for:Each
Minimum: 12
Multiple: 12
$636.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No600JSACopy
Newark Part No.16T0378
Technical Datasheet
Tweezer TypeWafer Handling
Tweezer Tip TypeFlat Upper Paddle
Overall Length128mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Wafer tweezers with free-floating Teflon® upper paddle for secure, damage-free gripping.
- Suitable for 4" - 6“ wafers
- Serrated finger grips for secure handling
Technical Specifications
Tweezer Type
Wafer Handling
Overall Length
128mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Flat Upper Paddle
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
