Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 12+ | $78.940 |
Price for:Each
Minimum: 12
Multiple: 12
$947.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No608ASACopy
Newark Part No.16T0608
Technical Datasheet
Tweezer TypeWafer Handling
Tweezer Tip TypeFlat Bottom Paddle
Overall Length130mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Wafer tweezers with flat lower paddle and 6 upper fingers for protecting wafers against damage.
- Serrated finger grips for secure handling
- Suitable for 6“ wafers
- Special stainless steel, nonmagnetic, non-rusting, acid-proof, heat-resistant tweezers
Technical Specifications
Tweezer Type
Wafer Handling
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Flat Bottom Paddle
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
