Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | 632NCopy |
| Newark Part No. | 83F4083 |
| Product Range | EREM Series |
| Also Known As | GTIN UPC EAN: 043127137051 |
| Your Part Number | |
| Technical Datasheet |
509 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.750 |
Price for:Each
Minimum: 1
Multiple: 1
$97.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | 632NCopy |
| Newark Part No. | 83F4083 |
| Product Range | EREM Series |
| Also Known As | GTIN UPC EAN: 043127137051 |
| Technical Datasheet | |
| Cutter Type | Diagonal |
| Overall Length | 4.25" |
| Cut Type | Super Full Flush |
| Cutting Capacity Max | 0.04" |
| Cutting Edge Hardness | - |
| Product Range | EREM Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 632N is a 4-1/4-inch diagonal small head super Full-flush Cutter with ergonomic ESD-safe cushion grips. It is made of superior-grade steel. It has integrated, unbreakable springs for a constant, free-opening force.
Applications
Maintenance & Repair
Technical Specifications
| Cutter Type | Diagonal |
|---|---|
| Cut Type | Super Full Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (15-Jun-2015) |
| Overall Length | 4.25" |
|---|---|
| Cutting Capacity Max | 0.04" |
| Product Range | EREM Series |
Technical Docs (2)
Alternatives for 632N
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
