Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part NoAASACopy
Newark Part No.96F9421
Also Known AsGTIN UPC EAN: 043127609237
Your Part Number
474 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.810 |
Price for:Each
Minimum: 1
Multiple: 1
$18.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part NoAASACopy
Newark Part No.96F9421
Also Known AsGTIN UPC EAN: 043127609237
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length5"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The AASA is a straight Anti-magnetic Tweezers for general use. Made of anti-acid stainless steel.
- Straight point and hardened tips
Applications
Maintenance & Repair
Technical Specifications
Tweezer Type
Precision
Overall Length
5"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for AASA
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
