Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No2CSKBCopy
Newark Part No.46F4185
Product RangeCSK Series
Also Known AsGTIN UPC EAN: 037103489470
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No2CSKBCopy
Newark Part No.46F4185
Product RangeCSK Series
Also Known AsGTIN UPC EAN: 037103489470
Technical Datasheet
Product RangeCSK Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2CSKB is a wire stripper Cassette Kit ideal for users of many different cable sizes. These fast, accurate coax-stripping systems strip cable from 0.10 to 0.30-inch thickness (RG178 to RG6) in seconds. Also removes dielectric, braid and outside insulation simultaneously or separately. Kits available with different colour-coded cassettes designed to meet exact stripping specifications.
- 0.27" Blade spacing
Applications
Maintenance & Repair
Contents
2CB Cassette, 4 V-Blocks, Hex wrench and Instructions sheet.
Technical Specifications
Kit Contents
2CB Cassette, 4 V-Blocks, Hex Wrench & Instructions Sheets
SVHC
No SVHC (15-Jun-2015)
Product Range
CSK Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
