Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No9920Copy
Newark Part No.35F3124
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103482969
Your Part Number
198 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9920Copy
Newark Part No.35F3124
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103482969
Technical Datasheet
Tip Size 11.27mm
Tip Size 2-
Blade Length102mm
Overall Length102mm
Product Range99 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size 1
1.27mm
Blade Length
102mm
Product Range
99 Series
Tip Size 2
-
Overall Length
102mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
