Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 9962Copy |
| Newark Part No. | 94F438 |
| Product Range | 99 Series |
| Also Known As | GTIN UPC EAN: 037103483157 |
| Your Part Number | |
| Technical Datasheet |
503 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 9962Copy |
| Newark Part No. | 94F438 |
| Product Range | 99 Series |
| Also Known As | GTIN UPC EAN: 037103483157 |
| Technical Datasheet | |
| Drive Size - Metric | 1.25mm |
| Blade Length | 102mm |
| Overall Length | 102mm |
| Blade Diameter | 1.25mm |
| Product Range | 99 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 9962 from Xcelite is a 0.060" x 4" series 99® bristol 6-flute multiple spline screwdriver blade.
- Blade/point size is 6-flute
- Blade diameter is 1.25mm (0.06inch)
- Working length is 102mm (4inch)
- Overall length is 102mm (4inch)
Technical Specifications
| Drive Size - Metric | 1.25mm |
|---|---|
| Overall Length | 102mm |
| Product Range | 99 Series |
| Blade Length | 102mm |
|---|---|
| Blade Diameter | 1.25mm |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Alternatives for 9962
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
