Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No9972MMCopy
Newark Part No.52F5712
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103483249
Your Part Number
392 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9972MMCopy
Newark Part No.52F5712
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103483249
Technical Datasheet
Tip Size 11.5mm
Tip Size 2-
Blade Length-
Overall Length102mm
Product Range99 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 9972MM from Xcelite is an Allen® hex socket type screwdriver.
- Diameter is 1.5inch
- Approximate working length is 102mm (4inch)
Technical Specifications
Tip Size 1
1.5mm
Blade Length
-
Product Range
99 Series
Tip Size 2
-
Overall Length
102mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for 9972MM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
