Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 997NCopy |
| Newark Part No. | 35F3113 |
| Product Range | 99 Series |
| Also Known As | GTIN UPC EAN: 037103482716 |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.210 |
Price for:Each
Minimum: 1
Multiple: 1
$16.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 997NCopy |
| Newark Part No. | 35F3113 |
| Product Range | 99 Series |
| Also Known As | GTIN UPC EAN: 037103482716 |
| Technical Datasheet | |
| Drive Size - Metric | - |
| Blade Length - Metric | 92.1mm |
| Overall Length - Metric | 115.9mm |
| Drive Size - Imperial | 7/32" |
| Blade Length - Imperial | 3-5/8" |
| Overall Length - Imperial | 4-9/16" |
| Product Range | 99 Series |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Drive Size - Metric | - |
|---|---|
| Overall Length - Metric | 115.9mm |
| Blade Length - Imperial | 3-5/8" |
| Product Range | 99 Series |
| Blade Length - Metric | 92.1mm |
|---|---|
| Drive Size - Imperial | 7/32" |
| Overall Length - Imperial | 4-9/16" |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Alternatives for 997N
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
