Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoCR2Copy
Newark Part No.34F299
Also Known AsGTIN UPC EAN: 037103483928
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoCR2Copy
Newark Part No.34F299
Also Known AsGTIN UPC EAN: 037103483928
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length71.43mm
Overall Length184.15mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The CR2 is a 7-1/4-inch RB2 reversible Screwdriver Blade and No.25 Amber Handle. The RB2 interchangeable and combination blade consists of No.2 Phillips® x 1/4-inch slotted style blade.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
-
Blade Length
71.43mm
Product Range
-
Tip Size 2
-
Overall Length
184.15mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
