Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoHS14Copy
Newark Part No.34F323
Also Known AsGTIN UPC EAN: 037103484154
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.700 |
Price for:Each
Minimum: 1
Multiple: 1
$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoHS14Copy
Newark Part No.34F323
Also Known AsGTIN UPC EAN: 037103484154
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric79mm
Blade Length79mm
Overall Length184mm
Overall Length - Metric184mm
Drive Size - Imperial7/16"
Blade Length - Imperial3-1/8"
Overall Length - Imperial7-1/4"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Drive Size - Metric
-
Blade Length
79mm
Overall Length - Metric
184mm
Blade Length - Imperial
3-1/8"
Product Range
-
Blade Length - Metric
79mm
Overall Length
184mm
Drive Size - Imperial
7/16"
Overall Length - Imperial
7-1/4"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
