Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoL4GNCopy
Newark Part No.09B9592
Also Known AsGTIN UPC EAN: 043127161056
Your Part Number
1,072 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.030 |
Price for:Each
Minimum: 1
Multiple: 1
$56.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoL4GNCopy
Newark Part No.09B9592
Also Known AsGTIN UPC EAN: 043127161056
Technical Datasheet
Plier StyleNeedle Nose
Overall Length4"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The L4G is a 4-inch sub-miniature Needle Nose Pliers with green cushion grips and smooth jaws. The electronic pliers features positive gripping of fine wire or subminiature components and fine point allows use in confined areas.
- Small and lightweight
Applications
Maintenance & Repair, RF Communications, Industrial
Technical Specifications
Plier Style
Needle Nose
Product Range
-
Overall Length
4"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
