Print Page
Image is for illustrative purposes only. Please refer to product description.

103 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.900 |
Price for:Each
Minimum: 1
Multiple: 1
$93.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoLC665JCopy
Newark Part No.09B9497
Technical Datasheet
Cutter TypeAngled Tip
Overall Length112mm
Cut TypeFlush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The LC665J from Xcelite is a 30° angled tip cutter. Ideal for flush cutting and working in dense areas due to it's thin, angled nose which also allow for high visibility. The handles are wrapped with green cushion grip.
- 4 1/2inch overall length
- 29/32inch jaw length
Technical Specifications
Cutter Type
Angled Tip
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
112mm
Cutting Capacity Max
0.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
