Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoLN23Copy
Newark Part No.33AC6964
Product RangeCR Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoLN23Copy
Newark Part No.33AC6964
Product RangeCR Series
Technical Datasheet
Thermal Resistance5.4°C/W
Packages CooledTO-247, TO-264
External Width - Metric40mm
External Height - Metric74.9mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.57"
External Height - Imperial2.95"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeCR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
5.4°C/W
External Width - Metric
40mm
External Length - Metric
25mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
2.95"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
TO-247, TO-264
External Height - Metric
74.9mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
0.98"
Product Range
CR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
