Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoLN23Copy
Newark Part No.33M2186
Product Range249 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoLN23Copy
Newark Part No.33M2186
Product Range249 Series
Technical Datasheet
LED ColorRed
Operating Voltage10VDC
Mounting Hole Dia9.53mm
Forward Current If20mA
Luminous Intensity55mcd
IP / NEMA RatingNot Rated
Product Range249 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
9.53mm
Luminous Intensity
55mcd
Product Range
249 Series
Operating Voltage
10VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
