Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | LN55VNCopy |
| Newark Part No. | 09B9551 |
| Your Part Number | |
| Technical Datasheet |
75 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.670 |
Price for:Each
Minimum: 1
Multiple: 1
$56.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | LN55VNCopy |
| Newark Part No. | 09B9551 |
| Technical Datasheet | |
| Plier Style | Long Nose |
| Jaw Opening Max | - |
| Overall Length | 5.5" |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Plier Style | Long Nose |
|---|---|
| Overall Length | 5.5" |
| SVHC | No SVHC (15-Jun-2015) |
| Jaw Opening Max | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for LN55VN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
