Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | R144Copy |
| Newark Part No. | 34F269 |
| Also Known As | GTIN UPC EAN: 037103485403 |
| Your Part Number | |
| Technical Datasheet |
359 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.650 |
Price for:Each
Minimum: 1
Multiple: 1
$15.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | R144Copy |
| Newark Part No. | 34F269 |
| Also Known As | GTIN UPC EAN: 037103485403 |
| Technical Datasheet | |
| Tip Size | 6.35mm |
| Blade Length | 102mm |
| Overall Length | 206mm |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The R144 is a slotted regular Round Blade Screwdriver with amber handle. Blades are made of AISI 6150 chrome vanadium steel with plated finish for protection.
Applications
Maintenance & Repair
Technical Specifications
| Tip Size | 6.35mm |
|---|---|
| Overall Length | 206mm |
| SVHC | No SVHC (15-Jun-2015) |
| Blade Length | 102mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
