Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoR146Copy
Newark Part No.34F270
Also Known AsGTIN UPC EAN: 037103485427
Your Part Number
314 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.830 |
Price for:Each
Minimum: 1
Multiple: 1
$15.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR146Copy
Newark Part No.34F270
Also Known AsGTIN UPC EAN: 037103485427
Technical Datasheet
Tip Size6.35mm
Blade Length152mm
Overall Length257mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size
6.35mm
Overall Length
257mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
152mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
