Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoR183Copy
Newark Part No.34F253
Also Known AsGTIN UPC EAN: 037103485489
Your Part Number
1,889 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR183Copy
Newark Part No.34F253
Also Known AsGTIN UPC EAN: 037103485489
Technical Datasheet
Tip Size3.18mm
Blade Length76mm
Overall Length133mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The R183 is a 1/8 x 3-inch round blade Pocket Clip Style Screwdriver with a red handle. The slotted style blade made of AISI 6150 chrome vanadium steel, plated for protection.
- 5-1/4" Overall length
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.18mm
Overall Length
133mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
76mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
