Print Page
Image is for illustrative purposes only. Please refer to product description.

454 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,803.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2,803.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoTCMB100STWNCopy
Newark Part No.73T5786
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Strong and durable Phillips screwdrivers features black oxide tips to reduce slipping, chrome plated blades that resist corrosion and clean easily, laser etched sizes on blade for easy identification and dual material handle for comfort and performance.
- Tip size: #2
- Blade length: 6"
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
