Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoXNB203Copy
Newark Part No.10B741
Product RangeXNB Series
Also Known AsGTIN UPC EAN: 037103487797
Your Part Number
108 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXNB203Copy
Newark Part No.10B741
Product RangeXNB Series
Also Known AsGTIN UPC EAN: 037103487797
Technical Datasheet
Knife Type-
Blade Material-
Blade Length-
Overall Length-
Pack Quantity5
Product RangeXNB Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
5
SVHC
No SVHC (15-Jun-2015)
Blade Material
-
Overall Length
-
Product Range
XNB Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
