Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoXPE102Copy
Newark Part No.17C6651
Product RangePRO- Series
Also Known AsGTIN UPC EAN: 037103153869
Your Part Number
543 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXPE102Copy
Newark Part No.17C6651
Product RangePRO- Series
Also Known AsGTIN UPC EAN: 037103153869
Technical Datasheet
Phillips Tip Size#2
Blade Length102mm
Overall Length196.85mm
Product RangePRO- Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The XPE102 is a #2 Phillips® x 4-inch Electronic Screwdriver with ergonomic handle and round blade. The handle core is made of hard shockproof plastic for durability. The outer coating is soft rubber for comfort and slip resistance. ESD safe hard plastic core to protect sensitive components. The handle is ergonomically designed allowing sustained high torque. Thumb bolster allows added downward force. Satin finish chrome molybdenum steel shafts provide durability. Specially treated black oxide tips eliminate light reflection.
- Smooth shatterproof seamless handle cap
- Narrow pinch grip for comfort and control
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#2
Overall Length
196.85mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
102mm
Product Range
PRO- Series
Technical Docs (1)
Alternatives for XPE102
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
