Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoXPE5324Copy
Newark Part No.17C6657
Product RangePRO- Series
Also Known AsGTIN UPC EAN: 037103153890
Your Part Number
77 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.980 |
Price for:Each
Minimum: 1
Multiple: 1
$9.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXPE5324Copy
Newark Part No.17C6657
Product RangePRO- Series
Also Known AsGTIN UPC EAN: 037103153890
Technical Datasheet
Tip Size3.96mm
Blade Length102mm
Overall Length171.45mm
Product RangePRO- Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size
3.96mm
Overall Length
171.45mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
102mm
Product Range
PRO- Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
