Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No0058741822Copy
Newark Part No.65M6660
Also Known AsGTIN UPC EAN: 037103222909
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $129.940 |
Price for:Each
Minimum: 1
Multiple: 1
$129.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No0058741822Copy
Newark Part No.65M6660
Also Known AsGTIN UPC EAN: 037103222909
Technical Datasheet
Output Power-
For Use WithWeller DXV80 Desoldering Iron
Length-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 0058741822 is a 80W 24V Heater Element for use with the DXV 80 desoldering pencil and DX-series desoldering nozzles.
Applications
Maintenance & Repair
Technical Specifications
Output Power
-
Length
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller DXV80 Desoldering Iron
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
