Print Page
0058762769
Fitting, Intake, Easy-Click, Easy-Click, Hose Connector, for use with WFE2S/WFE4S/ZS 4V/ZS 6V
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.920 |
Price for:Each
Minimum: 1
Multiple: 1
$83.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No0058762769Copy
Newark Part No.54W1293
Technical Datasheet
Accessory TypeHose Connector
For Use WithWeller WFE 2S, WFE 4S, ZS 4V, ZS 6V and Pre-Filter Box
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Hose Connector
Product Range
-
For Use With
Weller WFE 2S, WFE 4S, ZS 4V, ZS 6V and Pre-Filter Box
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
