Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No33Copy
Newark Part No.90F1355
Also Known AsGTIN UPC EAN: 037103029362
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $72.580 |
Price for:Each
Minimum: 1
Multiple: 1
$72.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 33 is a 50W Modular Heater with long chisel tip. The interchangeable standard line heater is suitable for use with standard series modular iron handles 7400, 7500, 7760 and 7770.
- Temperature range varies from 700 to 1100°F based on heater wattage
- Temperature is dependent on heater wattage and tip design
Applications
Maintenance & Repair
Technical Specifications
Output Power
50W
Length
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller SL325, SL335, SL345 & SL500 Soldering Irons
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
