Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No37BKCopy
Newark Part No.90F1356
Also Known AsGTIN UPC EAN: 037103029393
Your Part Number
145 In Stock
Need more?
45 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
100 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.820 |
Price for:Each
Minimum: 1
Multiple: 1
$74.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 37BK is a Modular Heater uses thread-on tips. The interchangeable standard line heater is suitable for use with standard series modular iron handles 7400, 7500, 7760 and 7770.
- Temperature range varies from 700 to 1100°F based on heater wattage
- Temperature is dependent on heater wattage and tip design
Applications
Maintenance & Repair
Technical Specifications
Output Power
50W
Length
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller SL325, SL335, SL345 & SL500 Soldering Irons
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
