Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No58755782Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74M7547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $286.190 |
Price for:Each
Minimum: 1
Multiple: 1
$286.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No58755782Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74M7547
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max1250°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1250°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-200°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
-
Thermocouple Shielding
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 58755782
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
