Print Page
Image is for illustrative purposes only. Please refer to product description.
586 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.640 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No7250NCopy
Newark Part No.26M8403
Technical Datasheet
Tip / Nozzle Width5.59mm
Tip / Nozzle StyleStandard
For Use WithWeller 7200 Standard Lightweight Soldering Gun
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 7250N is a 5.59x65.28mm Replacement Soldering Tip with hexagonal nut. The standard copper tip for use with 7200 lightweight or industrial D550 universal heavy-duty soldering guns.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
5.59mm
For Use With
Weller 7200 Standard Lightweight Soldering Gun
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Standard
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
