Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | CT5A8Copy |
| Newark Part No. | 35F2566 |
| Your Part Number | |
| Technical Datasheet |
202 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | CT5A8Copy |
| Newark Part No. | 35F2566 |
| Technical Datasheet | |
| Tip / Nozzle Width | 1.57mm |
| Tip / Nozzle Style | Screwdriver |
| For Use With | Weller W60P & W60P3 Soldering Irons |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The CT5A8 is a 1.6 x 29.21mm Soldering Tip with a screwdriver 800° solid copper-plated tip iron construction all over, nickel and chromium behind the working surface. Designed to provide maximum heat transfer from the heater to the tip. The CT5-series tip for use with W60P and W60P-3 professional soldering irons.
- 425°C Temperature
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | 1.57mm |
|---|---|
| For Use With | Weller W60P & W60P3 Soldering Irons |
| SVHC | No SVHC (17-Dec-2015) |
| Tip / Nozzle Style | Screwdriver |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
