Print Page
231 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoCT5D8Copy
Newark Part No.26M8257
Product RangeCT Series
Also Known AsGTIN UPC EAN: 037103472731
Technical Datasheet
Tip / Nozzle Width4.75mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller W60P & W60P3 Soldering Irons
Product RangeCT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CT5D8 is a Screwdriver Soldering Iron Tip used with W60P and W100P soldering iron.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
4.75mm
For Use With
Weller W60P & W60P3 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
CT Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

