Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoCT6F7Copy
Newark Part No.35F3331
Also Known AsGTIN UPC EAN: 037103472946
Your Part Number
524 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoCT6F7Copy
Newark Part No.35F3331
Also Known AsGTIN UPC EAN: 037103472946
Technical Datasheet
Tip / Nozzle Width9.53mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller W100PG and W100P3 Soldering Irons
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CT6F7 is a 9.53 x 34.8mm Soldering Tip with a screwdriver solid copper-plated tip iron construction all over, nickel and chromium behind the working surface. The CT6-series tip for use with the W100PG and W100P-3 professional soldering irons. Designed to provide maximum heat transfer from the heater to the tip.
- 700°F Temperature
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
9.53mm
For Use With
Weller W100PG and W100P3 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
