Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoD650Copy
Newark Part No.92F7641
Also Known AsGTIN UPC EAN: 037103079480
Your Part Number
317 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $167.750 |
Price for:Each
Minimum: 1
Multiple: 1
$167.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Reliable industrial quality tool
- Heavy-duty dual-heat gun produces 300 or 200 watts
- Highest power output of all our soldering guns
- 300 watts in high trigger (1st trigger position)
- 200 watts in low trigger (2nd trigger position)
- Nickel-plated copper secondary, heat-resistant thermoplastic housing
- Nickel-plated copper tip, and heavy-duty grounded cord
- Soldering, cutting and smoothing tips available
- UL and cUL listed
Applications
Maintenance & Repair
Technical Specifications
Output Power
300W
Supply Voltage
120V
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
