Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoDSX 120Copy
Newark Part No.96W2049
Also Known AsGTIN UPC EAN: 037103263315
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $664.130 |
Price for:Each
Minimum: 1
Multiple: 1
$664.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoDSX 120Copy
Newark Part No.96W2049
Also Known AsGTIN UPC EAN: 037103263315
Technical Datasheet
Supply Voltage VAC24V
Output Power120W
Heat Temperature Max850°F
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DSX 120 desoldering iron featuring Weller's 120W heating element power technology is fully operational in only 35 seconds from switch on and only 20 seconds from standby. Vacuum pump is activated by a small finger switch integrated into the desoldering handle. The vacuum channel integrated in the new XDS desoldering tip allows easier and faster cleaning. Significant productivity improvement is the desoldering process. Weller's tried and tested tip exchange tool allows a quick and simple tip cartridge change. The glass tube ensures the fill level is always visible.
- Speed & power
- Comfortable single-hand operation
- Reduced cleaning effort
- A clean solution
Applications
Maintenance & Repair
Contents
DSX 120 Desoldering iron: T0051319899
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
850°F
Plug Type
-
Output Power
120W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for DSX 120
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
