Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $573.380 |
Price for:Each
Minimum: 1
Multiple: 1
$573.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoDSX80 W/ WDH30Copy
Newark Part No.58M2800
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max-
Input Power-
Length-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DSX 80 80 watt desoldering tool with external solder collection chamber for WR3M rework station. Comes with WDH30 support stand mfg. part no. 0051515299. Ideal for use with lead free solder. Note: use only Weller replacement tips or your warranty will be voided.
- 80 watts for fast heat up and fast recovery
- Uses patented DX threadless desoldering tiplets
- Vacuum delay feature prevents clogging
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Input Power
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
